Part Details for 0039291028 by Molex
Results Overview of 0039291028 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0039291028 Information
0039291028 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0039291028
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
WM3900-ND
|
DigiKey | CONN HEADER R/A 2POS Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3911 / $0.7500 | Buy Now |
|
DISTI #
0039291028
|
Avnet Americas | Pin Header, Right Angle, 94V-2, Power, Wire-to-Board, 2 Rows, 2 Contacts, Through Hole Right Angle - Bulk (Alt: 0039291028) COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2590 / $0.3945 | Buy Now |
|
DISTI #
MOL39-29-1028
|
Heilind Electronics | 2CKT R/A MINI FIT HEADER | Americas - 1101 in Stock |
|
$0.3836 / $0.4830 | Buy Now |
|
DISTI #
39-29-1028
|
TTI | Headers & Wire Housings 2 CKT R/A HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 14 Package Multiple: 1 Container: Bulk |
Americas - 6080 In Stock |
|
$0.3730 | Buy Now |
|
DISTI #
000000000000039269
|
Sager | Headers & Wire Housings MINI-FIT JR HDR 02P RA 94V-2 Min Qty: 4800 | 154 |
|
$0.3276 / $0.4001 | Buy Now |
US Tariff Estimator: 0039291028 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 0039291028
0039291028 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0039291028 Part Data Attributes
|
|
0039291028
Molex
Buy Now
Datasheet
|
Compare Parts:
0039291028
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Additional Feature | Polarized | |
| Connector Type | Rectangular Power Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Matte Tin (Sn) | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| DIN Conformance | No | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Polyamide | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Board | |
| Option | General Purpose | |
| Shell Material | Polyamide | |
| Termination Type | Solder | |
| Total Number of Contacts | 2 | |
| UL Flammability Code | 94V-2 |
Alternate Parts for 0039291028
This table gives cross-reference parts and alternative options found for 0039291028. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039291028, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 10136656-0231LF | Amphenol Communications Solutions | $0.7315 | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, 15u" Gold (Tin on Tails) plating, 2 Positions, Black Color, GW Compatible LCP, Tray packing. | 0039291028 vs 10136656-0231LF |
| UPT-02-03.0-01-L-V | Samtec Inc | $2.8624 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 0039291028 vs UPT-02-03.0-01-L-V |
| 2000-203-200 | Methode Electronics Inc | Check for Price | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | 0039291028 vs 2000-203-200 |
| 10136656-0222LF | Amphenol Communications Solutions | Check for Price | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 2 Positions, Black Color, Non GW Compatible LCP, Tray packing. | 0039291028 vs 10136656-0222LF |
| A-42404-02A5 | Molex | Check for Price | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | 0039291028 vs A-42404-02A5 |
| 10136656-0221LF | Amphenol Communications Solutions | Check for Price | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 2 Positions, Black Color, GW Compatible LCP, Tray packing. | 0039291028 vs 10136656-0221LF |
| 2000-003-100 | Methode Electronics Inc | Check for Price | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | 0039291028 vs 2000-003-100 |
| 0432550001 | Molex | Check for Price | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 0039291028 vs 0432550001 |
| 39-30-9026 | Molex | Check for Price | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, LEAD FREE | 0039291028 vs 39-30-9026 |
| 0460150208 | Molex | Check for Price | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 0039291028 vs 0460150208 |
0039291028 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
-
Yes, the 0039291028 connector is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
-
The operating temperature range for the 0039291028 connector is -40°C to 105°C (-40°F to 221°F).
-
Yes, the 0039291028 connector is suitable for outdoor use, but it's recommended to use a sealant or conformal coating to protect it from moisture and environmental factors.
-
No, the 0039291028 connector is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may not provide a secure connection.