-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23820-ND
|
DigiKey | CONN HEADER VERT 2POS Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
20649 In Stock |
|
$0.5857 / $1.2800 | Buy Now |
DISTI #
0039296028
|
Avnet Americas | Conn Wire to Board HDR 2 POS Solder ST Thru-Hole Tray - Bulk (Alt: 0039296028) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 27166 |
|
$0.5684 | Buy Now |
DISTI #
MOL39-29-6028
|
Heilind Electronics | A-5566-02AGS-2 | Americas - 3681 in Stock |
|
$0.6082 / $0.7689 | Buy Now |
|
Quest Components | 169 |
|
$0.4068 / $1.3560 | Buy Now | |
DISTI #
39-29-6028
|
TTI | Headers & Wire Housings HDR VERT DUAL 2 POS w/o peg legs RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 20374 In Stock |
|
$0.5950 | Buy Now |
DISTI #
0039296028
|
Avnet Americas | Conn Wire to Board HDR 2 POS Solder ST Thru-Hole Tray - Bulk (Alt: 0039296028) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 27166 |
|
$0.5684 | Buy Now |
DISTI #
0039296028
|
Avnet Americas | Conn Wire to Board HDR 2 POS Solder ST Thru-Hole Tray - Bulk (Alt: 0039296028) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 27166 |
|
$0.5684 | Buy Now |
DISTI #
MOL39-29-6028
|
Interstate Connecting Components | A-5566-02AGS-2 | 736 |
|
$0.6082 / $0.7689 | Buy Now |
DISTI #
000000000000251481
|
Sager | Headers & Wire Housings MINI-FIT JR HDR 02P 94V-0 30AU Min Qty: 1 | 0 |
|
$0.6104 / $0.8323 | Buy Now |
DISTI #
0039296028
|
Avnet Asia | Conn Wire to Board HDR 2 POS Solder ST Thru-Hole Tray (Alt: 0039296028) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 15 Weeks, 3 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0039296028
Molex
Buy Now
Datasheet
|
Compare Parts:
0039296028
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0039296028. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039296028, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43160-7802 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0039296028 vs 43160-7802 |
30070-0212 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0039296028 vs 30070-0212 |
10131319-02111GPLF | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Amphenol FCi | 0039296028 vs 10131319-02111GPLF |
39-30-0026 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0039296028 vs 39-30-0026 |
6450527-2 | Rectangular Power Connector, 2 Contact(s), Male, Press Fit Terminal | TE Connectivity | 0039296028 vs 6450527-2 |
009090020111861 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | KYOCERA Corporation | 0039296028 vs 009090020111861 |
39-31-0023 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0039296028 vs 39-31-0023 |
39-30-7020 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0039296028 vs 39-30-7020 |
917745-2 | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 0039296028 vs 917745-2 |
46007-0502 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0039296028 vs 46007-0502 |