Part Details for 39-31-0023 by Molex
Overview of 39-31-0023 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for 39-31-0023
39-31-0023 CAD Models
39-31-0023 Part Data Attributes:
|
39-31-0023
Molex
Buy Now
Datasheet
|
Compare Parts:
39-31-0023
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN (35) OVER COPPER | |
Contact Finish Termination | TIN (35) OVER COPPER | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 39-31-0023
This table gives cross-reference parts and alternative options found for 39-31-0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-31-0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPT-02-03.0-01-L-V | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 39-31-0023 vs UPT-02-03.0-01-L-V |
0359790244 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 39-31-0023 vs 0359790244 |
0908580022 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 39-31-0023 vs 0908580022 |
46007-0402 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 39-31-0023 vs 46007-0402 |
10127720-022GLF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 2 Positions, Gold Flash plating, GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 39-31-0023 vs 10127720-022GLF |
0908580497 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 39-31-0023 vs 0908580497 |
43160-7702 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 39-31-0023 vs 43160-7702 |
44472-0260 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 39-31-0023 vs 44472-0260 |
B2P3S-VH-BK | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | JST Manufacturing | 39-31-0023 vs B2P3S-VH-BK |
B1P-VHJ-BL | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | JST Manufacturing | 39-31-0023 vs B1P-VHJ-BL |