Part Details for 0039299064 by Molex
Overview of 0039299064 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 0039299064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7337-ND
|
DigiKey | CONN HEADER VERT 6POS 4.2MM Min Qty: 1 Lead time: 13 Weeks Container: Tray |
3383 In Stock |
|
$1.4858 / $2.7500 | Buy Now |
DISTI #
0039299064
|
Avnet Americas | Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Tray - Trays (Alt: 0039299064) RoHS: Compliant Min Qty: 3840 Package Multiple: 3840 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.5414 / $1.9179 | Buy Now |
DISTI #
MOL39-29-9064
|
Heilind Electronics | A-5566-06B2GS | Americas - 615 in Stock |
|
$1.4437 / $1.6264 | Buy Now |
DISTI #
39-29-9064
|
TTI | Headers & Wire Housings 4.2MM 2R VERT 6P HDR AU W/SNAP-IN PEG LCK RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Tray |
Americas - 689 In Stock |
|
$1.3800 / $1.9100 | Buy Now |
DISTI #
MOL39-29-9064
|
Interstate Connecting Components | A-5566-06B2GS | 184 |
|
$1.4437 / $1.6264 | Buy Now |
Part Details for 0039299064
0039299064 CAD Models
0039299064 Part Data Attributes
|
0039299064
Molex
Buy Now
Datasheet
|
Compare Parts:
0039299064
Molex
CONN HEADER 6POS 4.2MM STR GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND LOW HALOGEN FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0039299064
This table gives cross-reference parts and alternative options found for 0039299064. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039299064, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
105310-1206 | Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 0039299064 vs 105310-1206 |
0438100387 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0039299064 vs 0438100387 |
46007-7306 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 0039299064 vs 46007-7306 |
3618-106 | Rectangular Power Connector, 6 Contact(s), Male, Clamp Screw Terminal | Lumberg Connect GmbH | 0039299064 vs 3618-106 |
10131318-0611100LF | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Natural Color, 6 Positions, Non GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 0039299064 vs 10131318-0611100LF |
1837670000 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0039299064 vs 1837670000 |
39-30-2062 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Molex | 0039299064 vs 39-30-2062 |
50-36-1776 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0039299064 vs 50-36-1776 |
10131319-062110PLF | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol FCi | 0039299064 vs 10131319-062110PLF |
10136656-0631LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, 15u" Gold (Tin on Tails) plating, 6 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0039299064 vs 10136656-0631LF |