Part Details for 50-36-1776 by Molex
Overview of 50-36-1776 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1776CN8#PBF | Analog Devices | Wide In Rng, Hi Eff, Buck Sw R | |
LT1776CS8#PBF | Analog Devices | Wide In Rng, Hi Eff, Buck Sw R | |
LT1776IS8#TRPBF | Analog Devices | Wide In Rng, Hi Eff, Buck Sw R |
Price & Stock for 50-36-1776
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0050361776
|
Avnet Americas | Connector Power HDR 6 Position 4.2mm Solder Right Angle Through Hole 1 Port Tray - Trays (Alt: 0050361776) RoHS: Not Compliant Min Qty: 3680 Package Multiple: 3680 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for 50-36-1776
50-36-1776 CAD Models
50-36-1776 Part Data Attributes
|
50-36-1776
Molex
Buy Now
Datasheet
|
Compare Parts:
50-36-1776
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Additional Feature | MINI-FIT JR | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50-36-1776
This table gives cross-reference parts and alternative options found for 50-36-1776. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50-36-1776, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1837670000 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 50-36-1776 vs 1837670000 |
1813610000 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 50-36-1776 vs 1813610000 |
1828780000 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 50-36-1776 vs 1828780000 |
2-1103634-3 | Rectangular Power Connector, 6 Contact(s), Male, Screw Terminal | TE Connectivity | 50-36-1776 vs 2-1103634-3 |
35180-3609 | Rectangular Power Connector, 6 Contact(s), Male, | Molex | 50-36-1776 vs 35180-3609 |
50-36-1775 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 50-36-1776 vs 50-36-1775 |
105310-1206 | Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 50-36-1776 vs 105310-1206 |
35180-4609 | Rectangular Power Connector, 6 Contact(s), Male, | Molex | 50-36-1776 vs 35180-4609 |