Part Details for 0039299124 by Molex
Results Overview of 0039299124 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0039299124 Information
0039299124 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0039299124
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
WM7340-ND
|
DigiKey | CONN HEADER VERT 12POS 4.2MM Min Qty: 1 Lead time: 9 Weeks Container: Tray |
179 In Stock |
|
$3.0909 / $5.0300 | Buy Now |
|
DISTI #
0039299124
|
Avnet Americas | Conn Power HDR 12 POS 4.2mm Solder ST Thru-Hole 12 Terminal 1 Port Tray - Trays (Alt: 0039299124) COO: Mexico RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$2.6869 / $3.5425 | Buy Now |
|
DISTI #
MOL39-29-9124
|
Heilind Electronics | MINIFITJRHDR VT DR W/PGS 30AU V-2 12CKT | Americas - 0 in Stock |
|
$3.3063 | Buy Now |
|
DISTI #
39-29-9124
|
TTI | Headers & Wire Housings MFJ 12P V HDR DR SAU RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tray |
Americas - 630 In Stock |
|
$3.1100 / $4.2800 | Buy Now |
|
DISTI #
000000000000251520
|
Sager | Headers & Wire Housings MINI-FIT JR HDR 12P 94V-2 30AU Min Qty: 2400 | 0 |
|
$3.3600 | Buy Now |
|
DISTI #
0039299124
|
Avnet Asia | Conn Power HDR 12 POS 4.2mm Solder ST Thru-Hole 12 Terminal 1 Port Tray (Alt: 0039299124) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 15 Weeks, 2 Days | 0 |
|
RFQ |
US Tariff Estimator: 0039299124 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 0039299124
0039299124 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0039299124 Part Data Attributes
|
|
0039299124
Molex
Buy Now
Datasheet
|
Compare Parts:
0039299124
Molex
Rectangular Power Connector,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Connector Type | Rectangular Power Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Matte Tin (Sn) | |
| Contact Material | Not Specified | |
| JESD-609 Code | e3 |
0039299124 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the Molex 0039299124 connector is designed to withstand vibrations up to 10G (10 Hz to 2000 Hz). However, it's crucial to ensure proper mounting and secure the connector to the PCB or chassis to prevent damage or disconnection.
-
The Molex 0039299124 connector has a rating of IP20, which means it provides some protection against solid objects and limited protection against water. While it can be used in outdoor applications, it's essential to consider additional protection measures, such as conformal coating or sealing, to ensure reliability in harsh environments.
-
The Molex 0039299124 connector has an operating temperature range of -40°C to 105°C (-40°F to 221°F). It's essential to ensure that the connector is used within this temperature range to maintain its performance and reliability.
-
While the datasheet specifies AWG 20-24 wire sizes, the connector can accommodate other wire sizes with some limitations. However, it's crucial to consult with Molex or a qualified engineer to ensure the connector can handle the desired wire size and meet the required performance and safety standards.