Part Details for 0039301120 by Molex
Overview of 0039301120 by Molex
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039301120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1356-ND
|
DigiKey | CONN HEADER R/A 12POS 4.2MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
15911 In Stock |
|
$0.9570 / $1.9900 | Buy Now |
DISTI #
0039301120
|
Avnet Americas | Conn Wire to Board HDR 12 POS 4.2mm Solder RA Thru-Hole Bulk - Bulk (Alt: 0039301120) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 8250 |
|
$0.7035 / $0.8224 | Buy Now |
DISTI #
V99:2348_07461701
|
Arrow Electronics | Conn Wire to Board HDR 12 POS 4.2mm Solder RA Thru-Hole Bag Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2209 | Americas - 4022 |
|
$0.6666 / $0.8323 | Buy Now |
DISTI #
V36:1790_07461701
|
Arrow Electronics | Conn Wire to Board HDR 12 POS 4.2mm Solder RA Thru-Hole Bag Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2209 | Americas - 2796 |
|
$0.6048 | Buy Now |
DISTI #
E02:0323_00031875
|
Arrow Electronics | Conn Wire to Board HDR 12 POS 4.2mm Solder RA Thru-Hole Bag Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2331 | Europe - 1702 |
|
$1.4188 / $1.9066 | Buy Now |
DISTI #
MOL39-30-1120
|
Heilind Electronics | 12CKT R/A MINI FIT HEADER | Americas - 16540 in Stock |
|
$0.6722 / $0.8498 | Buy Now |
DISTI #
62132501
|
Verical | Conn Wire to Board HDR 12 POS 4.2mm Solder RA Thru-Hole Bag Min Qty: 10 Package Multiple: 1 Date Code: 2209 | Americas - 4022 |
|
$0.6666 / $0.8009 | Buy Now |
DISTI #
63266689
|
Verical | Conn Wire to Board HDR 12 POS 4.2mm Solder RA Thru-Hole Bag Min Qty: 11 Package Multiple: 1 Date Code: 2209 | Americas - 2796 |
|
$0.6048 | Buy Now |
DISTI #
71795207
|
Verical | Conn Wire to Board HDR 12 POS 4.2mm Solder RA Thru-Hole Bag Min Qty: 4 Package Multiple: 1 Date Code: 2331 | Americas - 1700 |
|
$1.4120 / $1.8974 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ |
Part Details for 0039301120
0039301120 CAD Models
0039301120 Part Data Attributes:
|
0039301120
Molex
Buy Now
Datasheet
|
Compare Parts:
0039301120
Molex
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 13A, POLARIZED, SHROUDED | |
Body Breadth | 0.38 inch | |
Body Depth | 0.785 inch | |
Body Length | 1.04 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0039301120
This table gives cross-reference parts and alternative options found for 0039301120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039301120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136656-1232LF | Board Connector, 12 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0039301120 vs 10136656-1232LF |
0430451218 | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, | Molex | 0039301120 vs 0430451218 |
10136656-1212LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 12 Positions, Black Color, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0039301120 vs 10136656-1212LF |
43650-1225 | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Molex | 0039301120 vs 43650-1225 |
10136656-1221LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 12 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0039301120 vs 10136656-1221LF |
10136656-1241LF | Board Connector, 12 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0039301120 vs 10136656-1241LF |
43650-1224 | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Molex | 0039301120 vs 43650-1224 |
2068321201 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, | Molex | 0039301120 vs 2068321201 |
10136656-1221LF | Board Connector, 12 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0039301120 vs 10136656-1221LF |
10136656-1212LF | Board Connector, 12 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0039301120 vs 10136656-1212LF |