-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM24035-ND
|
DigiKey | CONN HEADER VERT 3POS 4.2MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
18049 In Stock |
|
$0.4528 / $0.9900 | Buy Now |
DISTI #
0039302030
|
Avnet Americas | Conn Power HDR 3 POS 4.2mm Solder ST Thru-Hole 3 Terminal 1 Port Tray - Trays (Alt: 0039302030) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 6472103224 Factory Stock |
|
$0.6197 / $0.7751 | Buy Now |
DISTI #
MOL39-30-2030
|
Heilind Electronics | MINIFITJRHDR VT SR W/PGS TIN V | Americas - 6372 in Stock22770 On Order |
|
$0.4394 / $0.5555 | Buy Now |
DISTI #
39-30-2030
|
TTI | Headers & Wire Housings 3 CKT VERT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 23 Package Multiple: 23 Container: Tray |
Americas - 25714 In Stock |
|
$0.4120 / $0.4950 | Buy Now |
DISTI #
0039302030
|
Avnet Americas | Conn Power HDR 3 POS 4.2mm Solder ST Thru-Hole 3 Terminal 1 Port Tray - Trays (Alt: 0039302030) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 6472103224 Factory Stock |
|
$0.6197 / $0.7751 | Buy Now |
DISTI #
0039302030
|
Avnet Americas | Conn Power HDR 3 POS 4.2mm Solder ST Thru-Hole 3 Terminal 1 Port Tray - Trays (Alt: 0039302030) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 6472103224 Factory Stock |
|
$0.6197 / $0.7751 | Buy Now |
DISTI #
MOL39-30-2030
|
Interstate Connecting Components | MINIFITJRHDR VT SR W/PGS TIN V | 12744554 On Order |
|
$0.4394 / $0.5555 | Buy Now |
DISTI #
000000000000039336
|
Sager | Headers & Wire Housings MINI-FIT JR HDR 03P 94V-0 SN Min Qty: 1 | 5245 |
|
$0.4675 / $0.5775 | Buy Now |
DISTI #
0039302030
|
Avnet Asia | Conn Power HDR 3 POS 4.2mm Solder ST Thru-Hole 3 Terminal 1 Port Tray (Alt: 0039302030) RoHS: Compliant Min Qty: 6072 Package Multiple: 6072 Lead time: 5 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0039302030
Molex
Buy Now
Datasheet
|
Compare Parts:
0039302030
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN COPPER | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e2 |
This table gives cross-reference parts and alternative options found for 0039302030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039302030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0039302038 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 0039302030 vs 0039302038 |
0039302037 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, LOW HALOGEN AND ROHS COMPLIANT | Molex | 0039302030 vs 0039302037 |
0039306039 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 0039302030 vs 0039306039 |
39-30-3030 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, | Molex | 0039302030 vs 39-30-3030 |