-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7252-ND
|
DigiKey | CONN HEADER VERT 3POS 4.2MM Min Qty: 1 Lead time: 10 Weeks Container: Tray |
15906 In Stock |
|
$1.0115 / $2.0500 | Buy Now |
DISTI #
0039302032
|
Avnet Americas | Conn Power HDR 3 POS 4.2mm Solder ST Thru-Hole 3 Terminal 1 Port Tray - Trays (Alt: 0039302032) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 6229 |
|
$0.9604 | Buy Now |
DISTI #
MOL39-30-2032
|
Heilind Electronics | 3CKT MINIFIT ASSEMBLY A556603 3GS210 | Americas - 4647 in Stock |
|
$1.0349 / $1.1239 | Buy Now |
|
Quest Components | 73 |
|
$0.8211 / $2.1896 | Buy Now | |
DISTI #
39-30-2032
|
TTI | Headers & Wire Housings 3 CKT VERT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 23 Package Multiple: 23 Container: Tray |
Americas - 19849 In Stock |
|
$1.0200 | Buy Now |
DISTI #
0039302032
|
Avnet Americas | Conn Power HDR 3 POS 4.2mm Solder ST Thru-Hole 3 Terminal 1 Port Tray - Trays (Alt: 0039302032) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 6229 |
|
$0.9604 | Buy Now |
DISTI #
0039302032
|
Avnet Americas | Conn Power HDR 3 POS 4.2mm Solder ST Thru-Hole 3 Terminal 1 Port Tray - Trays (Alt: 0039302032) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 6229 |
|
$0.9604 | Buy Now |
DISTI #
000000000000251577
|
Sager | Headers & Wire Housings MINI-FIT JR HDR 03P 94V-0 30AU Min Qty: 1 | 0 |
|
$1.0500 / $1.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0039302032
Molex
Buy Now
Datasheet
|
Compare Parts:
0039302032
Molex
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |
This table gives cross-reference parts and alternative options found for 0039302032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039302032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0039302038 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 0039302032 vs 0039302038 |
0039302037 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, LOW HALOGEN AND ROHS COMPLIANT | Molex | 0039302032 vs 0039302037 |
0039306039 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 0039302032 vs 0039306039 |
39-30-3030 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, | Molex | 0039302032 vs 39-30-3030 |