Part Details for 0039302035 by Molex
Results Overview of 0039302035 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0039302035 Information
0039302035 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0039302035
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 194 |
|
$0.7500 / $1.1500 | Buy Now |
US Tariff Estimator: 0039302035 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 0039302035
0039302035 Part Data Attributes
|
|
0039302035
Molex
Buy Now
Datasheet
|
Compare Parts:
0039302035
Molex
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Additional Feature | Polarization, Shrouded | |
| Connector Type | Rectangular Power Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Tin | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| DIN Conformance | No | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Polyamide | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Board | |
| Option | General Purpose | |
| Termination Type | Solder | |
| Total Number of Contacts | 3 | |
| UL Flammability Code | 94V-2 |
Alternate Parts for 0039302035
This table gives cross-reference parts and alternative options found for 0039302035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039302035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 46999-0563 | Molex | $0.5045 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug, | 0039302035 vs 46999-0563 |
| 39-30-2031 | Molex | $1.5275 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug | 0039302035 vs 39-30-2031 |
| 39-30-5037 | Molex | $40.6657 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, | 0039302035 vs 39-30-5037 |
| 0039302036 | Molex | Check for Price | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | 0039302035 vs 0039302036 |
| 50-36-1809 | Molex | Check for Price | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS AND REACH COMPLIANT | 0039302035 vs 50-36-1809 |
| 39-30-2038 | Molex | Check for Price | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug | 0039302035 vs 39-30-2038 |
| 39-30-5039 | Molex | Check for Price | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug, | 0039302035 vs 39-30-5039 |
| 0039302031 | Molex | Check for Price | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | 0039302035 vs 0039302031 |
0039302035 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4-12 in-lbs).
-
Yes, the 0039302035 connector is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
-
The operating temperature range for the 0039302035 connector is -40°C to 105°C (-40°F to 221°F).
-
Yes, the 0039302035 connector is suitable for outdoor use, but it's recommended to use a sealant or conformal coating to protect it from moisture and environmental factors.
-
No, the 0039302035 connector is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may not provide a secure connection.