Part Details for 004-1930-29-207 by Dialight
Overview of 004-1930-29-207 by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1930AES5#TRMPBF | Analog Devices | 1A, 1.2MHz/2.2MHz, Boost DC/DC | |
DC1930A | Analog Devices | LT3744 Demo Board - 7V to 30V | |
LT1930ES5#TRMPBF | Analog Devices | 1A, 1.2MHz/2.2MHz, Boost DC/DC |
Price & Stock for 004-1930-29-207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05B2863
|
Newark | Sing. Term. Panel Ind. Rohs Compliant: No |Dialight 004-1930-29-207 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$23.8100 / $29.2700 | Buy Now |
DISTI #
2266-004-1930-29-207-ND
|
DigiKey | SING. TERM. PANEL IND. Min Qty: 3 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
58 In Stock |
|
$27.0000 | Buy Now |
DISTI #
645-004-1930-29-207
|
Mouser Electronics | Lamp Holders & Accessories SING TERM PNL IND RoHS: Not Compliant | 0 |
|
$20.3200 / $27.0000 | Order Now |
|
Onlinecomponents.com | 15/32in Incand. PMI Base |
58 Partner Stock |
|
$22.1300 / $49.7600 | Buy Now |
DISTI #
36330537
|
Verical | 15/32in Incand. PMI Base RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 | Americas - 58 |
|
$19.1300 / $25.3200 | Buy Now |
DISTI #
000000000000024269
|
Sager | Lamp Holders & Accessories SING TERM PNL IND | 0 |
|
Buy Now | |
DISTI #
C1S204900059641
|
Chip1Stop | Lamps RoHS: Not Compliant | 58 |
|
$24.1000 / $34.0000 | Buy Now |
|
Master Electronics | 15/32in Incand. PMI Base |
58 Partner Stock |
|
$22.1300 / $49.7600 | Buy Now |