Part Details for 004183206 by Altech Corporation
Overview of 004183206 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004183206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8668
|
Newark | Fuse, nh0,gg, m,20A,500Vac |Altech 004183206 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8300 / $15.0100 | Buy Now |
DISTI #
004183206-ND
|
DigiKey | FUSENH0GGM20A500VAC KOMBI Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.6200 | Buy Now |
DISTI #
845-004183206
|
Mouser Electronics | Specialty Fuses Fuse,NH0,gG,M,20A,500VAC | 0 |
|
$11.2700 / $14.5900 | Order Now |
DISTI #
71951792
|
RS | Fuse, NH0, gG, M, 20A, 500VAC , KOMBI | Altech Corp 004183206 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0800 / $10.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$8.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.4300 / $11.1400 | Buy Now |
DISTI #
10102934
|
TestEquity LLC | Altech 004183206 Fuse, NH0, gG, M, 20A, 500VAC KOMBI | 0 |
|
$12.1700 | Buy Now |