There are no models available for this part yet.
Overview of 004225006 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 004225006 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
004225006-ND
|
DigiKey | FUSEHVVVC192MM10A 3/7.2KVD=53MMS Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$126.3100 | Buy Now | |
DISTI #
845-004225006
|
Mouser Electronics | Specialty Fuses Fuse,HV,VVC,192mm,10A | 0 |
|
$113.5700 / $125.4700 | Order Now | |
DISTI #
71951049
|
RS | Fuse, HV, VVC, 192mm, 10A 3/7.2kV, d53mm, Striker 50N | Altech Corp 004225006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$105.0900 / $131.3600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$85.4900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$85.3100 / $108.1800 | Buy Now |
CAD Models for 004225006 by Altech Corporation
Part Data Attributes for 004225006 by Altech Corporation
004225006
Altech Corporation
|
|
---|---|
Samacsys Manufacturer
|
Altech
|
Want to compare parts?
-
004225006Altech CorporationVS
-