Part Details for 004227006 by Altech Corporation
Overview of 004227006 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004227006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
004227006-ND
|
DigiKey | FUSEHVVVTE192MM10A 3/7.2KVD=53MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$180.3900 | Buy Now |
DISTI #
845-004227006
|
Mouser Electronics | Specialty Fuses Fuse,HV,VVTE,192mm,10A | 0 |
|
$147.1500 / $161.9300 | Order Now |
DISTI #
71951149
|
RS | Fuse, HV, VVTE, 192mm, 10A 3/7.2kV, d53mm, Striker 120N | Altech Corp 004227006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$134.8300 / $149.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$122.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$123.2900 / $154.4900 | Buy Now |