Part Details for 0050375093 by Molex
Overview of 0050375093 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0050375093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0050375093-ND
|
DigiKey | CONN RCPT HSG 9POS 2.50MM Min Qty: 1 Lead time: 53 Weeks Container: Bulk |
16125 In Stock |
|
$0.1487 / $0.3400 | Buy Now |
DISTI #
0050375093
|
Avnet Americas | Conn Housing RCP 9 POS 2.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 0050375093) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1180 | Buy Now |
DISTI #
MOL50-37-5093
|
Heilind Electronics | 2.5MM LOW PROFILE HOUSING 526409 | Americas - 0 in Stock |
|
$0.0930 / $0.1005 | Buy Now |
DISTI #
50-37-5093
|
TTI | Headers & Wire Housings 2.50 SPOX HSG 9P friction lock RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 10 Container: Bulk |
Americas - 10 In Stock |
|
$0.2450 | Buy Now |
DISTI #
0050375093
|
Avnet Americas | Conn Housing RCP 9 POS 2.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 0050375093) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1180 | Buy Now |
DISTI #
0050375093
|
Avnet Americas | Conn Housing RCP 9 POS 2.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 0050375093) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1180 | Buy Now |
DISTI #
0050375093
|
Avnet Asia | Conn Housing RCP 9 POS 2.5mm Crimp ST Cable Mount Bag (Alt: 0050375093) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 10 Weeks, 5 Days | 0 |
|
RFQ |
Part Details for 0050375093
0050375093 CAD Models
0050375093 Part Data Attributes
|
0050375093
Molex
Buy Now
Datasheet
|
Compare Parts:
0050375093
Molex
Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0050375093
This table gives cross-reference parts and alternative options found for 0050375093. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0050375093, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCS-109-F-S-TE | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0050375093 vs BCS-109-F-S-TE |
68685-309 | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Amphenol FCi | 0050375093 vs 68685-309 |
1751160000 | Board Connector, 9 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, | Weidmüller Interface GmbH & Co. KG | 0050375093 vs 1751160000 |
1690490000 | Board Connector, 9 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0050375093 vs 1690490000 |
1750870000 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, | Weidmüller Interface GmbH & Co. KG | 0050375093 vs 1750870000 |
2459130000 | Barrier Strip Terminal Block, | Weidmüller Interface GmbH & Co. KG | 0050375093 vs 2459130000 |
1949870000 | Barrier Strip Terminal Block, 15.5A, 4mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 0050375093 vs 1949870000 |
1750860000 | Board Connector, 9 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, | Weidmüller Interface GmbH & Co. KG | 0050375093 vs 1750860000 |
09R-1.25FJ | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | JST Manufacturing | 0050375093 vs 09R-1.25FJ |
1691180000 | Board Connector, 9 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0050375093 vs 1691180000 |