Part Details for 0050579402 by Molex
Overview of 0050579402 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0050579402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK9904
|
Newark | Connectors |Molex 0050579402 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
WM2900-ND
|
DigiKey | CONN RCPT HSG 2POS 2.54MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
26789 In Stock |
|
$0.1724 / $0.4000 | Buy Now |
DISTI #
0050579402
|
Avnet Americas | Conn Housing F 2 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0050579402) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 218087830000 Factory Stock |
|
$0.0861 | Buy Now |
DISTI #
MOL50-57-9402
|
Heilind Electronics | SL CRP HSG G SR POS LTCH 2CKT | Americas - 985364 in Stock |
|
$0.0879 / $0.1111 | Buy Now |
DISTI #
50-57-9402
|
TTI | Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE LATCH RoHS: Compliant pbFree: Pb-Free Min Qty: 54 Package Multiple: 1 Container: Bulk |
Americas - 313973 In Stock |
|
$0.0940 | Buy Now |
DISTI #
0050579402
|
Avnet Americas | Conn Housing F 2 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0050579402) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 218087830000 Factory Stock |
|
$0.0861 | Buy Now |
DISTI #
0050579402
|
Avnet Americas | Conn Housing F 2 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0050579402) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 218087830000 Factory Stock |
|
$0.0861 | Buy Now |
DISTI #
MOL50-57-9402
|
Interstate Connecting Components | SL CRP HSG G SR POS LTCH 2CKT | 164227 |
|
$0.0879 / $0.1111 | Buy Now |
DISTI #
000000000000039501
|
Sager | Headers & Wire Housings SL 2.54MM CRMP HSG 1X02 VERS G Min Qty: 1 | 67145 |
|
$0.0812 / $0.1070 | Buy Now |
DISTI #
0050579402
|
Avnet Asia | Conn Housing F 2 POS 2.54mm Crimp ST Cable Mount Bag (Alt: 0050579402) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0050579402
0050579402 CAD Models
0050579402 Part Data Attributes
|
0050579402
Molex
Buy Now
Datasheet
|
Compare Parts:
0050579402
Molex
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | LATCHED | |
Body Breadth | 0.259 inch | |
Body Depth | 0.6 inch | |
Body Length | 0.199 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL,CSA,TUV | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 36 AWG |
Alternate Parts for 0050579402
This table gives cross-reference parts and alternative options found for 0050579402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0050579402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35155-0200 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle, | Molex | 0050579402 vs 35155-0200 |
51163-0200 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug, | Molex | 0050579402 vs 51163-0200 |
641537-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Green Insulator, Receptacle | TE Connectivity | 0050579402 vs 641537-2 |
66414-035LF | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | 0050579402 vs 66414-035LF |
1254S020000 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Socket | Leoco USA Corp | 0050579402 vs 1254S020000 |