Part Details for 0050579418 by Molex
Overview of 0050579418 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 0050579418
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0050579418-ND
|
DigiKey | CONN RCPT HSG 18POS 2.54MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
1131 In Stock |
|
$0.7030 / $1.4100 | Buy Now |
DISTI #
0050579418
|
Avnet Americas | Conn Housing RCP 18 POS 2.54mm Crimp ST Panel Mount Bag - Bulk (Alt: 0050579418) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5769 / $0.7645 | Buy Now |
DISTI #
MOL50-57-9418
|
Heilind Electronics | SL CRP HSG G SR POS LTCH 18C T | Americas - 468 in Stock |
|
$0.6484 / $0.8196 | Buy Now |
DISTI #
50-57-9418
|
TTI | Headers & Wire Housings 18 CKT CRIMP HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 8760 In Stock |
|
$0.6300 / $0.7600 | Buy Now |
DISTI #
0050579418
|
Avnet Americas | Conn Housing RCP 18 POS 2.54mm Crimp ST Panel Mount Bag - Bulk (Alt: 0050579418) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5769 / $0.7645 | Buy Now |
DISTI #
MOL50-57-9418
|
Interstate Connecting Components | SL CRP HSG G SR POS LTCH 18C T | 109 |
|
$0.6484 / $0.8196 | Buy Now |
Part Details for 0050579418
0050579418 CAD Models
0050579418 Part Data Attributes:
|
0050579418
Molex
Buy Now
Datasheet
|
Compare Parts:
0050579418
Molex
Board Connector, 18 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LATCHED, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0050579418
This table gives cross-reference parts and alternative options found for 0050579418. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0050579418, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM-118-L-SV-BE | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0050579418 vs SSM-118-L-SV-BE |
70066-0192 | Board Connector, 18 Contact(s), 1 Row(s), Female | Molex | 0050579418 vs 70066-0192 |
SSM-118-L-SH-010-TR | Board Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | 0050579418 vs SSM-118-L-SH-010-TR |
SSM-118-F-SH | Board Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0050579418 vs SSM-118-F-SH |
1691730000 | Board Connector, 18 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0050579418 vs 1691730000 |
0014562188 | Board Connector, 18 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0050579418 vs 0014562188 |
0014601180 | Board Connector, 18 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0050579418 vs 0014601180 |
352018 | Board Connector, 18 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | 0050579418 vs 352018 |
SSM-118-T-SV | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0050579418 vs SSM-118-T-SV |
SL-118-TT-11 | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0050579418 vs SL-118-TT-11 |