Part Details for 006208520310000+ by KYOCERA Corporation
Results Overview of 006208520310000+ by KYOCERA Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
006208520310000+ Information
006208520310000+ by KYOCERA Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 006208520310000+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Greenchips | Date Code: 1324/CN | 1000 |
|
RFQ | |
|
|
Greenchips | Date Code: 1345/CN | 1000 |
|
RFQ |
Part Details for 006208520310000+
006208520310000+ CAD Models
006208520310000+ Part Data Attributes
|
|
006208520310000+
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
006208520310000+
KYOCERA Corporation
Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | Staggered Configuration | |
| Body Breadth | 0.177 Inch | |
| Body Depth | 0.197 Inch | |
| Body Length | 1.039 Inch | |
| Connector Type | Ffc/Fpc Connector | |
| Contact Finish Mating | Tin Copper | |
| Contact Finish Termination | Tin Copper | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e2 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.039 Inch | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 1 | |
| Option | General Purpose | |
| Terminal Pitch | 2 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 20 |
Alternate Parts for 006208520310000+
This table gives cross-reference parts and alternative options found for 006208520310000+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 006208520310000+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 006208520310000 | Kyocera AVX Components | Check for Price | Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal | 006208520310000+ vs 006208520310000 |
| 006208520310000+ | KYOCERA Crystal Device Corporation | Check for Price | CONNECTOR, 20 CONTACT(S), FEMALE, STRAIGHT FFC/FPC CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 006208520310000+ vs 006208520310000+ |
| 006208520310000 | KYOCERA Crystal Device Corporation | Check for Price | CONNECTOR, 20 CONTACT(S), FEMALE, STRAIGHT FFC/FPC CONNECTOR, SURFACE MOUNT | 006208520310000+ vs 006208520310000 |
| 006208520310000 | KYOCERA Connector Products Division | Check for Price | Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator | 006208520310000+ vs 006208520310000 |