Part Details for 0090.0001 by Schurter Electronic Components
Overview of 0090.0001 by Schurter Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0090.0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T4784
|
Newark | Aso 10.3X38 Fuse 1A F/Carton Box |Schurter 0090.0001 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3300 / $14.2000 | Buy Now |
DISTI #
486-2698-ND
|
DigiKey | FUSE CARTRIDGE 1A 1KVDC 5AG Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0100 / $19.4200 | Buy Now |
DISTI #
0090.0001
|
Avnet Americas | ASO 10.3x38 FUSE 1A F - Boxed Product (Development Kits) (Alt: 0090.0001) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 17 Weeks, 3 Days Container: Box | 0 |
|
$8.7938 / $10.3119 | Buy Now |
DISTI #
693-0090.0001
|
Mouser Electronics | Specialty Fuses ASO 10.3x38 FUSE 1A F RoHS: Compliant | 0 |
|
$9.0100 / $19.3000 | Order Now |
DISTI #
70435798
|
RS | Fuse Cylinder Midget 10.3x38mm Photovoltaic gPV 1A 1000VDC Cartridge | Schurter 0090.0001 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$16.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Container: Box | 0Box |
|
$10.0200 | Buy Now |
|
Onlinecomponents.com | ASO 10.3x38 FUSE 1A F RoHS: Compliant |
150 On Order |
|
$8.7500 / $19.1300 | Buy Now |
DISTI #
0090.0001
|
Avnet Americas | ASO 10.3x38 FUSE 1A F - Boxed Product (Development Kits) (Alt: 0090.0001) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 17 Weeks, 3 Days Container: Box | 0 |
|
$8.7938 / $10.3119 | Buy Now |
DISTI #
0090.0001
|
TME | Fuse: fuse, gPV, 1A, 1kVDC, ceramic,cylindrical,industrial, ASO Min Qty: 1 | 160 |
|
$5.8400 / $8.8800 | Buy Now |
DISTI #
000000000003422659
|
Sager | Specialty Fuses ASO 10.3x38 FUSE 1A F Min Qty: 100 | 0 |
|
$9.1200 / $9.8700 | Buy Now |
Part Details for 0090.0001
0090.0001 CAD Models
0090.0001 Part Data Attributes:
|
0090.0001
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0090.0001
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 1A, 1000VDC, 20000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Body Height | 38 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MIDGET | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 240000 ms | |
Rated Breaking Capacity | 20000 A | |
Rated Current | 1 A | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | CE; CSA; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 0090.0001
This table gives cross-reference parts and alternative options found for 0090.0001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0090.0001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0SPF001.HXR | Electric Fuse, 1A, 1000VDC, 20000A (IR), Inline/holder, MIDGET, ROHS COMPLIANT | Littelfuse Inc | 0090.0001 vs 0SPF001.HXR |
90.1001 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 1A, 1000VDC, 20000A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 0090.0001 vs 90.1001 |
SPF001 | Electric Fuse, 1A, 1000VDC, 20000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0090.0001 vs SPF001 |
SPF001R | Electric Fuse, 1A, 1000VDC, 20000A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0090.0001 vs SPF001R |