Part Details for 009090025111851 by KYOCERA Corporation
Overview of 009090025111851 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 009090025111851
009090025111851 CAD Models
009090025111851 Part Data Attributes:
|
009090025111851
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
009090025111851
KYOCERA Corporation
Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 009090025111851
This table gives cross-reference parts and alternative options found for 009090025111851. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 009090025111851, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFC-250-PC/5M | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal | Schaffner | 009090025111851 vs AFC-250-PC/5M |
35961-0251 | Rectangular Power Connector, 2 Contact(s), Female | Molex | 009090025111851 vs 35961-0251 |
AFC-065-PE/3M | Rectangular Power Connector, 2 Contact(s), Female | Schaffner | 009090025111851 vs AFC-065-PE/3M |
AFC-065-PC/2AWG | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal | Schaffner | 009090025111851 vs AFC-065-PC/2AWG |
AFC-150-PE/M70 | Rectangular Power Connector, 2 Contact(s), Female | Schaffner | 009090025111851 vs AFC-150-PE/M70 |
0917790011 | Rectangular Power Connector, 2 Contact(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 009090025111851 vs 0917790011 |
0351830217 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 009090025111851 vs 0351830217 |
10089871-101LF | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 009090025111851 vs 10089871-101LF |
0351890200 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | 009090025111851 vs 0351890200 |
35135-0210 | Rectangular Power Connector, 2 Contact(s), Female | Molex | 009090025111851 vs 35135-0210 |