Part Details for 009090150111805 by KYOCERA Corporation
Overview of 009090150111805 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 009090150111805
009090150111805 CAD Models
009090150111805 Part Data Attributes
|
009090150111805
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
009090150111805
KYOCERA Corporation
Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 009090150111805
This table gives cross-reference parts and alternative options found for 009090150111805. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 009090150111805, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPL1-115-03-F-SH-K | Rectangular Power Connector, 15 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 009090150111805 vs IPL1-115-03-F-SH-K |
93070-6002 | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal | Molex | 009090150111805 vs 93070-6002 |
0757300115 | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 009090150111805 vs 0757300115 |
009090150111805 | CONNECTOR, 15 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | KYOCERA Crystal Device Corporation | 009090150111805 vs 009090150111805 |
93070-6003 | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal | Molex | 009090150111805 vs 93070-6003 |
009090150111861 | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal | KYOCERA Corporation | 009090150111805 vs 009090150111861 |
43215-0003 | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal | Molex | 009090150111805 vs 43215-0003 |
43255-0108 | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal | Molex | 009090150111805 vs 43255-0108 |
009090150111851 | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal | KYOCERA Corporation | 009090150111805 vs 009090150111851 |
91570-115LF | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | 009090150111805 vs 91570-115LF |