Part Details for 01 0025.12X 1.78 ORING 70SI RED by Oring Uszczelnienia Techniczne
Results Overview of 01 0025.12X 1.78 ORING 70SI RED by Oring Uszczelnienia Techniczne
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
01 0025.12X 1.78 ORING 70SI RED Information
01 0025.12X 1.78 ORING 70SI RED by Oring Uszczelnienia Techniczne is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
| MP-5ERJ45UNNR-050 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNR-050 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 50ft | |
| MP-64RJ45UNNR-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 3ft |
Price & Stock for 01 0025.12X 1.78 ORING 70SI RED
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
O-25.12X1.78-SI-RD
|
TME | O-ring gasket, silicone, Thk: 1.78mm, Øint: 25.12mm, red, -60÷160°C Min Qty: 100 | 300 |
|
$0.0603 / $0.1096 | Buy Now |