Part Details for 01-0021.00X 2 ORING 70NBR by Oring Uszczelnienia Techniczne
Results Overview of 01-0021.00X 2 ORING 70NBR by Oring Uszczelnienia Techniczne
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
01-0021.00X 2 ORING 70NBR Information
01-0021.00X 2 ORING 70NBR by Oring Uszczelnienia Techniczne is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 20021221-00214C8LF | Amphenol Communications Solutions | Minitek127® 1.27mm Wire/Cable-to-Board Connector System, Shrouded vertical header, Surface Mount, Double Row, 14 Positions, 1.27mm (0.500in) Pitch. | |
| 20021112-00214T1LF | Amphenol Communications Solutions | R/A DIP TYPE HEADER | |
| 20021321-00214D4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 13 Positions, 1.27mm (0.05inch) pitch |
Price & Stock for 01-0021.00X 2 ORING 70NBR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
O-21X2-70-NBR
|
TME | O-ring gasket, NBR caoutchouc, Thk: 2mm, Øint: 21mm, black Min Qty: 10 | 429 |
|
$0.0614 / $0.1530 | Buy Now |