Part Details for 01005-1464 by BEI Sensors
Overview of 01005-1464 by BEI Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01005-1464
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-01005-1464-ND
|
DigiKey | ROTARY ENCODER OPTICAL 10000PPR Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$940.4400 | Buy Now |
DISTI #
BEI01005-1464
|
Heilind Electronics | Americas - 0 in Stock |
|
$1,137.6290 / $1,175.5500 | Buy Now | |
|
Onlinecomponents.com | Incremental Rotary Encoder 2.5" diameter-Express-H25 RoHS: Compliant | 0 |
|
$937.9100 / $993.3300 | Buy Now |