Part Details for 01005-1498 by BEI Sensors
Overview of 01005-1498 by BEI Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01005-1498
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-01005-1498-ND
|
DigiKey | ROTARY ENCODER OPTICAL 12700PPR Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,168.9120 / $1,192.7600 | Buy Now |
DISTI #
BEI01005-1498
|
Heilind Electronics | OPTICAL INCREMENTAL ENCODER | Americas - 0 in Stock |
|
$1,178.2273 / $1,288.1953 | Buy Now |
|
Onlinecomponents.com | Incremental Rotary Encoder 2.5" diameter RoHS: Compliant |
1 In Stock |
|
$1,222.4700 / $1,267.3100 | Buy Now |
|
Master Electronics | Incremental Rotary Encoder 2.5" diameter RoHS: Compliant |
1 In Stock |
|
$1,222.4700 / $1,267.3100 | Buy Now |