Part Details for 0101YA101JAT2A by Kyocera AVX Components
Overview of 0101YA101JAT2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 0101YA101JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM02ACG1C101JHCT-ND
|
DigiKey | CAP CER 100PF 16V C0G/NP0 01005 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
186100 In Stock |
|
$0.0028 / $0.1000 | Buy Now |
DISTI #
0101YA101JAT2A
|
Avnet Americas | Cap Ceramic 100pF 16V C0G 5% 0101 T/R - Tape and Reel (Alt: 0101YA101JAT2A) RoHS: Compliant Min Qty: 60000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0034 / $0.0038 | Buy Now |
DISTI #
581-0101YA101JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM02ACG1C101JH 16V 100pF C0G 1005 5% RoHS: Compliant | 91769 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0028 | Buy Now |
DISTI #
0101YA101JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM02ACG1C101JH 16V 100pF C0G 1005 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Reel |
Americas - 60000 In Stock |
|
$0.0037 / $0.0040 | Buy Now |
DISTI #
0101YA101JAT2A
|
Avnet Americas | Cap Ceramic 100pF 16V C0G 5% 0101 T/R - Tape and Reel (Alt: 0101YA101JAT2A) RoHS: Compliant Min Qty: 60000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0034 / $0.0038 | Buy Now |
Part Details for 0101YA101JAT2A
0101YA101JAT2A CAD Models
0101YA101JAT2A Part Data Attributes:
|
0101YA101JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0101YA101JAT2A
Kyocera AVX Components
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0101 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.22 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0101 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |