Part Details for 0101YA110JAT2A by Kyocera AVX Components
Overview of 0101YA110JAT2A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0101YA110JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0101YA110JAT2A
|
Avnet Americas | COMMERCIAL CHIP STD JAPAN - FN TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: 0101YA110JAT2A) RoHS: Compliant Min Qty: 60000 Package Multiple: 20000 Container: Reel | 0 |
|
RFQ | |
|
Quest Components | C0G(NP0) , 11 PF ,16VDC, 5%, | 20000 |
|
$0.0788 / $0.2250 | Buy Now |
Part Details for 0101YA110JAT2A
0101YA110JAT2A CAD Models
0101YA110JAT2A Part Data Attributes
|
0101YA110JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0101YA110JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 11pF, 16V, ±5%, C0G/NP0, 01005 (0402 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 01005 | |
Reach Compliance Code | unknown |