Part Details for 0101YA2R4BATUA by Kyocera AVX Components
Overview of 0101YA2R4BATUA by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0101YA2R4BATUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0101YA2R4BATUA
|
Avnet Americas | Cap Ceramic 2.4pF 16V C0G 0.1pF 0101 T/R - Tape and Reel (Alt: 0101YA2R4BATUA) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
RFQ |