Part Details for 010440T175 by Essentra Components
Results Overview of 010440T175 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
010440T175 Information
010440T175 by Essentra Components is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 010440T175
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
010440T175-ND
|
DigiKey | SET SCREW SOCKET HEAD 4-40 TH Min Qty: 1000 Container: Bulk |
0 Bulk |
|
$0.0585 | Buy Now |
|
DISTI #
144-010440T175
|
Mouser Electronics | Screws & Fasteners Set Screw, Socket Head, #4-40 Thread, 1 3/4 Lg RoHS: Compliant | 0 |
|
$0.0540 / $0.1400 | Order Now |
|
|
Onlinecomponents.com | Nylon Hex Socket Set Screw - Thread Size 4-40 - Thread Length 44.5 mm (1.750 in) COO: United States RoHS: Compliant | 0 |
|
$0.0303 / $0.0590 | Buy Now |
|
DISTI #
RIC010440T175
|
DB Roberts | SET SCREW, SOCKET HEAD, 4-40 T | 0 |
|
RFQ |