Part Details for 011-1366-000 by ITT Interconnect Solutions
Overview of 011-1366-000 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1366B | Analog Devices | LTC4266 Demo Board - 25.5W PoE | |
LT1366CS8#TRPBF | Analog Devices | 2x Prec R2R In & Out Op Amps | |
LT1366CN8#PBF | Analog Devices | 2x Prec R2R In & Out Op Amps |
Price & Stock for 011-1366-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-011-1366-000
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$194.9400 | Order Now |
DISTI #
ITT011-1366-000
|
Heilind Electronics | BBL MS3456W 32 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$183.4100 / $502.4100 | Buy Now | |
DISTI #
ITT011-1366-000
|
Interstate Connecting Components | BBL MS3456W 32 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$183.4100 / $502.4100 | Buy Now |