Part Details for 012801-000 by TE Connectivity
Overview of 012801-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL6012-801MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 2625 | |
SER2012-801MLB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
XFL6012-801MEB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 2625, |
Price & Stock for 012801-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
012801-000
|
Avnet Americas | CLTEQ-16-SHAFT-LONG - Bulk (Alt: 012801-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMPCLTEQ-16-SHAFT-LONG
|
Heilind Electronics | Cross Referenced to TE CNTY AMP - Part: AMPCLTEQ-16-SHAFT-LONG | Americas - 0 in Stock450 On Order |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$346.9500 / $367.2200 | Buy Now |
DISTI #
AMPCLTEQ-16-SHAFT-LONG
|
Interstate Connecting Components | Cross Referenced to TE CNTY AMP - Part: AMPCLTEQ-16-SHAFT-LONG | 0150 On Order |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$346.9500 / $367.2200 | Buy Now |