Part Details for 012MH-U-FC0 by High Power Opto Inc
Overview of 012MH-U-FC0 by High Power Opto Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 012MH-U-FC0
012MH-U-FC0 CAD Models
012MH-U-FC0 Part Data Attributes:
|
012MH-U-FC0
High Power Opto Inc
Buy Now
Datasheet
|
Compare Parts:
012MH-U-FC0
High Power Opto Inc
Single Color LED, Deep Red, DIE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HIGH POWER OPTO INC | |
Package Description | DIE | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | DEEP RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Surface Mount | YES |