Part Details for 0135220001 by Molex
Overview of 0135220001 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0135220001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0135220001-ND
|
DigiKey | DUAL FREQUENCY LABEL FOR NON-MET Min Qty: 1 Lead time: 6 Weeks Container: Bag |
100 In Stock |
|
$1.2460 / $2.8300 | Buy Now |
DISTI #
0135220001
|
Avnet Americas | DUAL FREQUENCY RFID LABEL FOR NON-METALL - Bulk (Alt: 0135220001) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9490 / $1.6133 | Buy Now |
DISTI #
V99:2348_28627315
|
Arrow Electronics | Labels RFID Label Oriented Polypropylene White 50x30mm Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2344 | Americas - 100 |
|
$1.0602 / $1.8052 | Buy Now |
DISTI #
MOL13522-0001
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL13522-0001 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
13522-0001
|
TTI | NFC/RFID Tags & Transponders Dual Frequency RFID Label 16.8mm HF / 2.4m UHF Read Range 50 by 30mm Footprint For Non-Metal Surfaces Adhesive Attachment RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$1.3100 / $1.9900 | Buy Now |
DISTI #
0135220001
|
Avnet Americas | DUAL FREQUENCY RFID LABEL FOR NON-METALL - Bulk (Alt: 0135220001) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9490 / $1.6133 | Buy Now |