Part Details for 0135270001 by Molex
Overview of 0135270001 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0135270001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0135270001-ND
|
DigiKey | MOLDED PCB TAG FOR NON-METAL SUR Min Qty: 1 Lead time: 6 Weeks Container: Bag |
85 In Stock |
|
$1.7051 / $3.5300 | Buy Now |
DISTI #
0135270001
|
Avnet Americas | MOLDED PCB RFID TAG FOR NON-METALLIC SUR - Bulk (Alt: 0135270001) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5914 / $2.7054 | Buy Now |
DISTI #
V99:2348_28627320
|
Arrow Electronics | Molded PCB RFID Tag, 30.0mm Read Range, 6.70 By 6.70mm Footprint, For Non-Metal Surfaces, Adhesive Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2344 | Americas - 95 |
|
$1.7070 / $2.9050 | Buy Now |
DISTI #
MOL13527-0001
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL13527-0001 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
72485671
|
Verical | Molded PCB RFID Tag, 30.0mm Read Range, 6.70 By 6.70mm Footprint, For Non-Metal Surfaces, Adhesive Min Qty: 3 Package Multiple: 1 Date Code: 2344 | Americas - 95 |
|
$2.1610 / $2.9050 | Buy Now |
DISTI #
13527-0001
|
TTI | NFC/RFID Tags & Transponders Molded PCB RFID Tag 30.0mm Read Range 6.70 by 6.70mm Footprint For Non-Metal Surfaces Adhesive Attachment RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$2.4700 / $3.3600 | Buy Now |
DISTI #
0135270001
|
Avnet Americas | MOLDED PCB RFID TAG FOR NON-METALLIC SUR - Bulk (Alt: 0135270001) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5914 / $2.7054 | Buy Now |