Part Details for 0135280001 by Molex
Overview of 0135280001 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0135280001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0135280001-ND
|
DigiKey | FLEXIBLE TAG FOR NON-METAL SURFA Min Qty: 1 Lead time: 6 Weeks Container: Bag |
100 In Stock |
|
$3.7573 / $6.8800 | Buy Now |
DISTI #
0135280001
|
Avnet Americas | RAIN RFID TPV FLEXIBLE TAG - Bulk (Alt: 0135280001) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Bulk | 250 Factory Stock |
|
$2.8616 / $4.8647 | Buy Now |
DISTI #
V99:2348_28627321
|
Arrow Electronics | RFID Tag Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2343 | Americas - 100 |
|
$3.2210 / $4.8820 | Buy Now |
DISTI #
MOL13528-0001
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL13528-0001 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
72485683
|
Verical | RFID Tag Min Qty: 2 Package Multiple: 1 Date Code: 2343 | Americas - 100 |
|
$4.8820 | Buy Now |
DISTI #
13528-0001
|
TTI | NFC/RFID Tags & Transponders RFID Tag 7.9m Read Range 83 by 25.50mm Footprint For Non-Metal Surfaces Cable Tie Attachment RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$4.3900 / $5.7800 | Buy Now |
DISTI #
0135280001
|
Avnet Asia | RAIN RFID TPV FLEXIBLE TAG (Alt: 0135280001) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 1 Days | 0 |
|
RFQ |