Part Details for 01371-412 by Rees Inc
Overview of 01371-412 by Rees Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F701371EABG | Renesas Electronics Corporation | High-end Automotive Microcomputers for Chassis Control | |
10137125-002LF | Amphenol Communications Solutions | PwrMAX® Power Connector, Mezz Vertical, Plug, | |
10137183-2005LF | Amphenol Communications Solutions | QSFP Copper Cable Assemblies, 28Gbps, 38 Positions, 30AWG, 4x Channels, 8 Signal Pairs. |
Price & Stock for 01371-412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3264-01371-412-ND
|
DigiKey | MUSHROOM PLUNGER W/SHIELD CHROME Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$294.3900 | Buy Now |