Part Details for 0150250412 by Molex
Results Overview of 0150250412 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150250412
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
900-0150250412-ND
|
DigiKey | PREMO-FLEX 0.40 JMPR LGT 102 TYP Min Qty: 1 Container: Bag |
123 Bag |
|
$2.8428 / $5.0000 | Buy Now |
|
DISTI #
93242648
|
Verical | Cable Assembly 0.09m 0.4mm 120 to 120 POS Premo Flex FPC Jumper to Premo Flex FPC Jumper M-M Premo-Flex FFC Jumper Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 900 |
|
$3.3923 / $4.6447 | Buy Now |
|
DISTI #
0150250412
|
Avnet Americas | - Bulk (Alt: 0150250412) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7514 / $2.9790 | Buy Now |
|
DISTI #
000000000007224907
|
Sager | PREMO-FLEX 0.40 JMPR LGT 102 TYPEA 120CK Min Qty: 1000 | 0 |
|
$2.3600 / $2.7800 | Buy Now |
0150250412 Part Data Attributes
|
|
0150250412
Molex
Buy Now
Datasheet
|
Compare Parts:
0150250412
Molex
Cable Assembly, 120 Conductor(s), 38AWG, 50V, Flat Cable
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| Approvals | Ul | |
| Conductor Finish | Gold | |
| Conductor Material | Copper | |
| Connector Side1 | Ffc | |
| Connector Side2 | Ffc | |
| Connector Support Type | Cable Assembly | |
| Construction | Flat | |
| Cross Section Area | 0.0087 Mm2 | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Insulator Material | Polyester | |
| Length | 0.102 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 120 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Rated Current | 0.3 A | |
| Rated Voltage | 50 V | |
| Resistance | 2.488 Ω | |
| Shielding | No | |
| Wire Gauge | 38 Awg | |
| Wire and Cable Name | Flat Cable |