Part Details for 0157004.DRT by Littelfuse Inc
Overview of 0157004.DRT by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0157004.DRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P8865
|
Newark | Fuse Clip W/ 4A Fuse, Slow Blow, Fuse Current:4A, Blow Characteristic:Slow Blow, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:6.5Mm X 3.7Mm, Product Range:Nano2 157T Series, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 0157004.DRT Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8500 | Buy Now |
DISTI #
F2983CT-ND
|
DigiKey | FUSE BRD MNT 4A 125VAC/VDC 2SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6263 In Stock |
|
$1.5001 / $3.6400 | Buy Now |
DISTI #
576-0157004.DRT
|
Mouser Electronics | Surface Mount Fuses SMF NANO CLIP SB 260V 4A RoHS: Compliant | 13988 |
|
$1.5000 / $3.2600 | Buy Now |
DISTI #
V79:2366_19024031
|
Arrow Electronics | Fuse Chip Slow Blow Acting 4A 125V SMD Solder Pad 6.5 X 3.7 X 3.9mm Ceramic T/R UL Min Qty: 1 Package Multiple: 1 Date Code: 2224 | Americas - 1500 |
|
$1.4020 / $2.6030 | Buy Now |
DISTI #
77690011
|
Verical | Fuse Chip Slow Blow Acting 4A 125V SMD Solder Pad 6.5 X 3.7 X 3.9mm Ceramic T/R UL Min Qty: 5 Package Multiple: 1 Date Code: 2224 | Americas - 1500 |
|
$1.4020 / $2.5770 | Buy Now |
|
Bristol Electronics | 590 |
|
RFQ | ||
DISTI #
0157004.DRT
|
TME | Fuse: fuse, time-lag, 4A, 125VAC, 125V, 32VDC,125VDC, SMD, ceramic Min Qty: 1500 | 0 |
|
$3.1600 | RFQ |
|
Ozdisan Elektronik | FUSE BRD MNT 4A 125VAC/VDC 2SMD | 0 |
|
$3.6636 / $4.0300 | RFQ |
Part Details for 0157004.DRT
0157004.DRT CAD Models
0157004.DRT Part Data Attributes:
|
0157004.DRT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0157004.DRT
Littelfuse Inc
Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 34 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CUL; PSE; UL | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.1 s |
Alternate Parts for 0157004.DRT
This table gives cross-reference parts and alternative options found for 0157004.DRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0157004.DRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0454004.NRSN | Electric Fuse | Littelfuse Inc | 0157004.DRT vs 0454004.NRSN |
0454004. | Electric Fuse, Fast Blow, 4A, 125VAC, 125VDC, 50A (IR), Surface Mount, | Littelfuse Inc | 0157004.DRT vs 0454004. |
0454004.MRSN | Electric Fuse | Littelfuse Inc | 0157004.DRT vs 0454004.MRSN |
0454004.MR | Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 50A (IR), Surface Mount, | Littelfuse Inc | 0157004.DRT vs 0454004.MR |
7010.1622.12 | Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0157004.DRT vs 7010.1622.12 |