Part Details for 015703.5DRT by Littelfuse Inc
Overview of 015703.5DRT by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 015703.5DRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P8876
|
Newark | Fuse Clip W/ 3.5A Fuse, Slow Blow, Fuse Current:3.5A, Blow Characteristic:Slow Blow, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:6.5Mm X 3.7Mm, Product Range:Nano2 157T Series, External Depth:6.5Mm Rohs Compliant: Yes |Littelfuse 015703.5DRT Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1300 | Buy Now |
DISTI #
F2982CT-ND
|
DigiKey | FUSE BRD MNT 3.5A 125VAC/VDC SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2774 In Stock |
|
$1.5001 / $3.6400 | Buy Now |
DISTI #
576-015703.5DRT
|
Mouser Electronics | Surface Mount Fuses 260V 3.5A SMF NANO CLIP SB RoHS: Compliant | 3919 |
|
$1.5000 / $3.5200 | Buy Now |
DISTI #
015703.5DRT
|
TME | Fuse: fuse, time-lag, 3.5A, 125VAC, 125V, 32VDC,125VDC, SMD, ceramic Min Qty: 1500 | 0 |
|
$3.1600 | RFQ |
|
Ozdisan Elektronik | FUSE BRD MNT 3.5A 125VAC/VDC SMD | 0 |
|
$3.6623 / $4.0285 | RFQ |
Part Details for 015703.5DRT
015703.5DRT CAD Models
015703.5DRT Part Data Attributes:
|
015703.5DRT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
015703.5DRT
Littelfuse Inc
Electric Fuse, Time Lag Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 26 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CUL; PSE; UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.1 s |
Alternate Parts for 015703.5DRT
This table gives cross-reference parts and alternative options found for 015703.5DRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 015703.5DRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
045403.5MRSN | Electric Fuse | Littelfuse Inc | 015703.5DRT vs 045403.5MRSN |
45403.5 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 3.5A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT | Littelfuse Inc | 015703.5DRT vs 45403.5 |
045403.5MR | Electric Fuse, Time Lag Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, | Littelfuse Inc | 015703.5DRT vs 045403.5MR |