Part Details for 01662323 by Essentra Components
Overview of 01662323 by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01662323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-01662323
|
Mouser Electronics | Racks & Rack Cabinet Accessories Latch, Push to Close, Heavy Duty - Key Different | 0 |
|
$14.5000 / $18.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.7100 | Buy Now |
|
Onlinecomponents.com | Paddle Latch - Overall Length: 140.0 mm (5.512 in) - - Overall Width: 110.0 mm (4.331 in) - | 0 |
|
$12.8200 / $19.4200 | Buy Now |