Part Details for 017-2226-171C by Tri-Star Electronics International
Overview of 017-2226-171C by Tri-Star Electronics International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM7171CP-EVALZ | Analog Devices | Eval Board | |
LT1171CQ#PBF | Analog Devices | 100kHz, 5A, 2.5A & 1.25A Hi Ef | |
LTC2171CUKG-12#PBF | Analog Devices | 12-B, 40Msps L Pwr 4x ADCs |
Price & Stock for 017-2226-171C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-017-2226-171C-ND
|
DigiKey | TRI-STAR ELECTRONICS_CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
183 In Stock |
|
$34.9160 / $57.8800 | Buy Now |