There are no models available for this part yet.
Overview of 01884.0-01 by STEGO
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 01884.0-01 by STEGO
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AK3296
|
Newark | Filter Fan, Synthetic Mesh, 230Vac Rohs Compliant: Yes |Stego 01884.0-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$321.6300 / $432.9000 | Buy Now | |
DISTI #
19AJ5860
|
Newark | Filter Fan, Synthetic Mesh, 594.5Cfm, Product Range:Filter Fan Plus Series, Enclosure Material:Synthetic Mesh, Cooling Capacity:-, External Height - Metric:322Mm, External Width - Metric:322Mm, External Depth - Metric:189Mm Rohs Compliant: Yes |Stego 01884.0-01 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$665.1900 / $834.0500 | Buy Now | |
DISTI #
01884.0-01
|
TME | Fan: AC, axial, 230VAC, 322x322x189mm, 1010m3/h, 70dBA, IP54, 1pcs. Min Qty: 1 | 0 |
|
$244.0900 / $266.3800 | RFQ |