Part Details for 01884.9-00 by STEGO
Overview of 01884.9-00 by STEGO
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01884.9-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y4859
|
Newark | Filter Fan, Plastic, 703M3/H, 115Vac, Product Range:Fpo 018 Series, Enclosure Material:Plastic, Cooling Capacity:-, External Height - Metric:322.1Mm, External Width - Metric:322Mm, External Depth - Metric:189Mm Rohs Compliant: Yes |Stego 01884.9-00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$104.0300 | Buy Now |
DISTI #
01884.9-00
|
TME | Fan: AC, axial, 115VAC, 332x189x291mm, 703m3/h, 62dBA, ball bearing Min Qty: 1 | 1 |
|
$224.6800 / $275.4100 | Buy Now |
Part Details for 01884.9-00
01884.9-00 CAD Models
01884.9-00 Part Data Attributes
|
01884.9-00
STEGO
Buy Now
|
Compare Parts:
01884.9-00
STEGO
|
Samacsys Manufacturer | STEGO |