Part Details for 02013A101GAT2A by Kyocera AVX Components
Overview of 02013A101GAT2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02013A101GAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T8193
|
Newark | T101 Commercial/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 02013A101GAT2A RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0180 | Buy Now |
DISTI #
KGM03ACG1E101GH
|
Avnet Americas | Capacitor SMD Ceramic 0201 Case 25Vdc C0G (NP0) Dielectric 100pF ±2.0% ø7"T/R - Tape and Reel (Alt: KGM03ACG1E101GH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM03ACG1E101GH
|
Avnet Americas | Capacitor SMD Ceramic 0201 Case 25Vdc C0G (NP0) Dielectric 100pF ±2.0% ø7"T/R - Tape and Reel (Alt: KGM03ACG1E101GH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0142 | Buy Now |
DISTI #
581-02013A101GAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03ACG1E101GH NEW GLOBAL PN 25V 100pF A 581-KGM03ACG1E101GH RoHS: Compliant | 21498 |
|
$0.0170 / $0.1500 | Buy Now |
|
Future Electronics | 0201 100pF 25V C0G 2% - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0197 / $0.0207 | Buy Now |
DISTI #
02013A101GAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03ACG1E101GH NEW GLOBAL PN 25V 100pF A 581-KGM03ACG1E101GH RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0194 / $0.0206 | Buy Now |
Part Details for 02013A101GAT2A
02013A101GAT2A CAD Models
02013A101GAT2A Part Data Attributes
|
02013A101GAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02013A101GAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 100pF, 25V, ±2%, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 02013A101GAT2A
This table gives cross-reference parts and alternative options found for 02013A101GAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02013A101GAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L101GV4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 02013A101GAT2A vs 250R05L101GV4T |
250R05L101GG4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 02013A101GAT2A vs 250R05L101GG4Y |
250R05L101GG4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0001 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 02013A101GAT2A vs 250R05L101GG4Y |
GCM0335C1E101GA16J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | 02013A101GAT2A vs GCM0335C1E101GA16J |
250R05L101GC4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0201, | Johanson Technology Inc | 02013A101GAT2A vs 250R05L101GC4W |
C0201COG250-101GGB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0201, | VENKEL LTD | 02013A101GAT2A vs C0201COG250-101GGB |
C0201C0G250-101GNE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP | VENKEL LTD | 02013A101GAT2A vs C0201C0G250-101GNE |
250R05L101GT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0001 uF, SURFACE MOUNT, 0201, CHIP | Johanson Dielectrics Inc | 02013A101GAT2A vs 250R05L101GT4Y |
GCM0335C1E101GA16D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | 02013A101GAT2A vs GCM0335C1E101GA16D |
AU013A101GAG9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0201, | Kyocera AVX Components | 02013A101GAT2A vs AU013A101GAG9A |