Part Details for 02013A6R8CAT2A by Kyocera AVX Components
Overview of 02013A6R8CAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02013A6R8CAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K8194
|
Newark | Capacitor Ceramic 6.8Pf 25V, C0G, 0.25Pf, 0201, Capacitance:6.8Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:- Rohs Compliant: Yes |Kyocera Avx 02013A6R8CAT2A Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0700 | Buy Now |
DISTI #
55J0988
|
Newark | Ceramic Capacitor 6.8Pf 25V, C0G, 0.25Pf, 0201, Full Reel, Capacitance:6.8Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:- Rohs Compliant: Yes |Kyocera Avx 02013A6R8CAT2A Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.0830 | Buy Now |
DISTI #
02013A6R8CAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 6.8 pF, 25 V, ± 0.25pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: 02013A6R8CAT2A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0155 / $0.0169 | Buy Now |
DISTI #
581-02013A6R8CAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM03ACG1E6R8CH 25V 6.8pF C0G 0201 0.25pF RoHS: Compliant | 0 |
|
$0.0590 / $0.3200 | Order Now |
|
Future Electronics | CAP CER 6.8PF 25V C0G/NP0 0201 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0126 | Buy Now |
|
Bristol Electronics | 14946 |
|
RFQ | ||
|
Quest Components | 11956 |
|
$0.0625 / $0.3570 | Buy Now | |
DISTI #
02013A6R8CAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 6.8 pF, 25 V, ± 0.25pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: 02013A6R8CAT2A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0155 / $0.0169 | Buy Now |
DISTI #
02013A6R8CAT2A
|
TME | Capacitor: ceramic, MLCC, 6.8pF, 25V, C0G (NP0), ±0.25pF, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0025 | RFQ |
DISTI #
02013A6R8CAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 6.8 pF, 25 V, ± 0.25pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: 02013A6R8CAT2A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0155 / $0.0169 | Buy Now |
Part Details for 02013A6R8CAT2A
02013A6R8CAT2A CAD Models
02013A6R8CAT2A Part Data Attributes
|
02013A6R8CAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02013A6R8CAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 6.8pF, 25V, ±0.25pF, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.6765% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.6765% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 02013A6R8CAT2A
This table gives cross-reference parts and alternative options found for 02013A6R8CAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02013A6R8CAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L6R8CT4T | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000068uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 02013A6R8CAT2A vs 250R05L6R8CT4T |
0201N6R8C250LT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 02013A6R8CAT2A vs 0201N6R8C250LT |
250R05L6R8CT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000068 uF, SURFACE MOUNT, 0201, CHIP | Johanson Dielectrics Inc | 02013A6R8CAT2A vs 250R05L6R8CT4Y |
250R05L6R8CG4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000068uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 02013A6R8CAT2A vs 250R05L6R8CG4R |
250R05L6R8CV4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 02013A6R8CAT2A vs 250R05L6R8CV4T |
C0201HQN250-6R8CN6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | 02013A6R8CAT2A vs C0201HQN250-6R8CN6P |
250R05L6R8CT4S | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000068uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 02013A6R8CAT2A vs 250R05L6R8CT4S |
C0201HQN250-6R8CN6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | 02013A6R8CAT2A vs C0201HQN250-6R8CN6E |
250R05L6R8CG4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 02013A6R8CAT2A vs 250R05L6R8CG4S |
250R05L6R8CT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000068uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 02013A6R8CAT2A vs 250R05L6R8CT4Y |