Part Details for 02013C221JA79A by Kyocera AVX Components
Overview of 02013C221JA79A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 02013C221JA79A
02013C221JA79A CAD Models
02013C221JA79A Part Data Attributes:
|
02013C221JA79A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02013C221JA79A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e4 | |
Length | 0.6 mm | |
Manufacturer Series | X7R | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | SIZE(X7R) | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 02013C221JA79A
This table gives cross-reference parts and alternative options found for 02013C221JA79A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02013C221JA79A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201X7R250-221JPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 02013C221JA79A vs C0201X7R250-221JPE |
C0201X7R250-221JGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 02013C221JA79A vs C0201X7R250-221JGE |
NMC0201X7R221J25TRP | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.00022uF, SURFACE MOUNT, 0201, CHIP | NIC Components Corp | 02013C221JA79A vs NMC0201X7R221J25TRP |
KGM03AR71E221JH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 02013C221JA79A vs KGM03AR71E221JH |
02013C221JAT9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 02013C221JA79A vs 02013C221JAT9A |
C0201X7R250-221JGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 02013C221JA79A vs C0201X7R250-221JGU |