Part Details for 02013A120JAT2A. by Kyocera AVX Components
Overview of 02013A120JAT2A. by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02013A120JAT2A.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC6051
|
Newark | Ceramic Capacitor 12Pf 25V, C0G, 5%, 0201, Full Reel, Capacitance:12Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 02013A120JAT2A. Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 | Buy Now |
Part Details for 02013A120JAT2A.
02013A120JAT2A. CAD Models
02013A120JAT2A. Part Data Attributes
|
02013A120JAT2A.
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02013A120JAT2A.
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 12pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0201 | |
Reach Compliance Code | unknown |