Part Details for 02013A180JAT2A by Kyocera AVX Components
Overview of 02013A180JAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02013A180JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R8257
|
Newark | Multilayer Ceramic Capacitor, 18 Pf, 5%, C0G/Np0, 25 V, 0201 [0603 Metric] Rohs Compliant: Yes |Kyocera Avx 02013A180JAT2A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7977 |
|
$0.0880 / $0.1610 | Buy Now |
DISTI #
10AC9574
|
Newark | Cap, 18Pf, 25V, 5%, C0G/Np0, 0201, Reel, Capacitance:18Pf, Voltage Rating:25V, Ceramic Capacitor Case:0201 [0603 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Avx 0201 Mlcc, Operating Rohs Compliant: Yes |Kyocera Avx 02013A180JAT2A Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0410 | Buy Now |
DISTI #
55J0948
|
Newark | Ceramic Capacitor 18Pf 25V, C0G, 5%, 0201, Full Reel, Capacitance:18Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 02013A180JAT2A Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0590 | Buy Now |
DISTI #
02013A180JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 18 pF, 25 V, ± 5%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: 02013A180JAT2A) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 / $0.0031 | Buy Now |
DISTI #
02013A180JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 18 pF, 25 V, ± 5%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: 02013A180JAT2A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$0.0028 / $0.0032 | Buy Now |
DISTI #
581-02013A180J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM03ACG1E180JH 25V 18pF C0G 0201 5% RoHS: Compliant | 18771 |
|
$0.0360 / $0.2100 | Buy Now |
|
Future Electronics | 0201 18 pF 25 V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 45000Reel |
|
$0.0262 / $0.0297 | Buy Now |
|
Future Electronics | 0201 18 pF 25 V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0353 / $0.0411 | Buy Now |
|
Bristol Electronics | 22585 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 5% +TOL, 5% -TOL, C0G, 30PPM/CEL TC, 0.000018UF, SURFACE MOUNT, 0201 | 9559 |
|
$0.0200 / $0.1500 | Buy Now |
Part Details for 02013A180JAT2A
02013A180JAT2A CAD Models
02013A180JAT2A Part Data Attributes
|
02013A180JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02013A180JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 18pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 02013A180JAT2A
This table gives cross-reference parts and alternative options found for 02013A180JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02013A180JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201HQN250-180JG6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | 02013A180JAT2A vs C0201HQN250-180JG6P |
MC0201N180J250LT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP | SPC Multicomp | 02013A180JAT2A vs MC0201N180J250LT |
250R05L180JV4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 02013A180JAT2A vs 250R05L180JV4Y |
GRM0335C1E180JD01J | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000018uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 02013A180JAT2A vs GRM0335C1E180JD01J |
02013A180JA77A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 02013A180JAT2A vs 02013A180JA77A |
C0201HQN250-180JG6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | 02013A180JAT2A vs C0201HQN250-180JG6E |
250R05L180JG4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000018uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 02013A180JAT2A vs 250R05L180JG4R |
250R05L180JT4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000018uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 02013A180JAT2A vs 250R05L180JT4R |
CM03CG180J25AT | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000018 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 02013A180JAT2A vs CM03CG180J25AT |
250R05L180JG4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 02013A180JAT2A vs 250R05L180JG4Y |