Part Details for 02013A2R7BAT2A by Kyocera AVX Components
Overview of 02013A2R7BAT2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02013A2R7BAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02013A2R7BAT2A
|
Avnet Americas | Capacitor SMD Ceramic 0201 Case 25Vdc C0G (NP0) Dielectric 2.7pF ±0.10pF ø7"T/R - Tape and Reel (Alt: 02013A2R7BAT2A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0095 / $0.0103 | Buy Now |
DISTI #
581-02013A2R7BAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03ACG1E2R7BH NEW GLOBAL PN 25V 2.7pF C0G 0201 0.1pF RoHS: Compliant | 830 |
|
$0.0780 / $0.4300 | Buy Now |
|
Future Electronics | 0201 2.7 pF 25 V ±0.1 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0824 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 25V, C0G, 2.7PF, SURFACE MOUNT, 0201 | 81600 |
|
$0.0909 / $0.6060 | Buy Now |
DISTI #
02013A2R7BAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03ACG1E2R7BH NEW GLOBAL PN 25V 2.7pF C0G 0201 0.1pF RoHS: Compliant pbFree: Pb-Free Min Qty: 90000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0049 | Buy Now |
DISTI #
02013A2R7BAT2A
|
Avnet Asia | Capacitor SMD Ceramic 0201 Case 25Vdc C0G (NP0) Dielectric 2.7pF ±0.10pF ø7"T/R (Alt: 02013A2R7BAT2A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 02013A2R7BAT2A
02013A2R7BAT2A CAD Models
02013A2R7BAT2A Part Data Attributes
|
02013A2R7BAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02013A2R7BAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 2.7pF, 25V, ±0.1pF, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.7037% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.7037% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 02013A2R7BAT2A
This table gives cross-reference parts and alternative options found for 02013A2R7BAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02013A2R7BAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201HQN250-2R7BGE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | 02013A2R7BAT2A vs C0201HQN250-2R7BGE |
250R05L2R7BT4S | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000027uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 02013A2R7BAT2A vs 250R05L2R7BT4S |
250R05L2R7BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000027uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 02013A2R7BAT2A vs 250R05L2R7BT4Y |
ECDGZE2R7B | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000027uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 02013A2R7BAT2A vs ECDGZE2R7B |
250R05L2R7BG4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000027 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 02013A2R7BAT2A vs 250R05L2R7BG4Y |
250R05L2R7BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000027 uF, SURFACE MOUNT, 0201, CHIP | Johanson Dielectrics Inc | 02013A2R7BAT2A vs 250R05L2R7BT4Y |
02013A2R7BA77A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 02013A2R7BAT2A vs 02013A2R7BA77A |
C0201HQN250-2R7BN6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | 02013A2R7BAT2A vs C0201HQN250-2R7BN6E |
RF0201N2R7B250CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | 02013A2R7BAT2A vs RF0201N2R7B250CT |
250R05L2R7BT4T | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000027uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 02013A2R7BAT2A vs 250R05L2R7BT4T |