Part Details for 02013A3R9CAT2A by Kyocera AVX Components
Overview of 02013A3R9CAT2A by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02013A3R9CAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J0971
|
Newark | Capacitor Ceramic 3.9Pf 25V, C0G, 0.25Pf, 0201, Full Reel, Capacitance:3.9Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:- Rohs Compliant: Yes |Kyocera Avx 02013A3R9CAT2A Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.0830 | Buy Now |
DISTI #
02013A3R9CAT2A
|
Avnet Americas | Capacitor SMD Ceramic 0201 Case 25Vdc C0G (NP0) Dielectric 3.9pF ±0.25pF ø7"T/R - Tape and Reel (Alt: 02013A3R9CAT2A) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0079 / $0.0086 | Buy Now |
DISTI #
581-02013A3R9C
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM03ACG1E3R9CH 25V 3.9pF C0G 0201 0.25pF RoHS: Compliant | 27495 |
|
$0.0550 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0064 | Buy Now |
|
Bristol Electronics | 15000 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 6.41% +TOL, 6.41% -TOL, C0G, 30PPM/CEL TC, 0.0000039UF, SURFACE MOUNT, 0201 | 75 |
|
$0.0384 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 6.41% +TOL, 6.41% -TOL, C0G, 30PPM/CEL TC, 0.0000039UF, SURFACE MOUNT, 0201 | 12000 |
|
$0.0144 / $0.0720 | Buy Now |
DISTI #
02013A3R9CAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM03ACG1E3R9CH 25V 3.9pF C0G 0201 0.25pF RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0091 | Buy Now |
DISTI #
02013A3R9CAT2A
|
Avnet Americas | Capacitor SMD Ceramic 0201 Case 25Vdc C0G (NP0) Dielectric 3.9pF ±0.25pF ø7"T/R - Tape and Reel (Alt: 02013A3R9CAT2A) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0079 / $0.0086 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 30000 |
|
RFQ |
Part Details for 02013A3R9CAT2A
02013A3R9CAT2A CAD Models
02013A3R9CAT2A Part Data Attributes:
|
02013A3R9CAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02013A3R9CAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 3.9pF, 25V, ±0.25pF, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.4103% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 6.4103% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 02013A3R9CAT2A
This table gives cross-reference parts and alternative options found for 02013A3R9CAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02013A3R9CAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0201L3R9CXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP | Vishay Intertechnologies | 02013A3R9CAT2A vs VJ0201L3R9CXXCW1BC |